RS PRO 30mm I.D Spherical Metric Roller Bearing, 47mm O.D

RS tootekood: 146-9311Bränd: RS PROTootja Part nr.: GE30ES-2RS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

47mm

Roller Bearing Type

Spherical

Race Width

22mm

Bore Type

Parallel

Material

Steel

Static Load Rating

310kN

Number of Rows

1

Dynamic Load Rating

62kN

End Type

Sealed

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,20

€ 8,20 tk (ilma käibemaksuta)

€ 10,17

€ 10,17 tk (koos käibemaksuga)

RS PRO 30mm I.D Spherical Metric Roller Bearing, 47mm O.D

€ 8,20

€ 8,20 tk (ilma käibemaksuta)

€ 10,17

€ 10,17 tk (koos käibemaksuga)

RS PRO 30mm I.D Spherical Metric Roller Bearing, 47mm O.D

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 8,20
5 - 9€ 8,00
10 - 24€ 7,90
25+€ 7,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

47mm

Roller Bearing Type

Spherical

Race Width

22mm

Bore Type

Parallel

Material

Steel

Static Load Rating

310kN

Number of Rows

1

Dynamic Load Rating

62kN

End Type

Sealed

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more