Grey standard steel case,204x152x76mm

RS Stock No.: 671-236Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

204 mm

External Width

152 mm

External Height

76 mm

External Dimensions

204 x 152 x 76mm

Colour

Grey

You may be interested in

Price on Asking

Grey standard steel case,204x152x76mm

Price on Asking

Grey standard steel case,204x152x76mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

204 mm

External Width

152 mm

External Height

76 mm

External Dimensions

204 x 152 x 76mm

Colour

Grey

You may be interested in