Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
1.2A
Maximum Temperature
+45°C
Output Connector
Micro USB
Number of Outputs
1
Power Rating
6W
Cable Length
1.5m
Efficiency
71%
MTBF
40000h
Standards Met
ErP Compliant
Width
50mm
Load Regulation
±5%
Depth
68.3mm
Minimum Temperature
-5°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
58.7mm
Päritoluriik
China
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
1.2A
Maximum Temperature
+45°C
Output Connector
Micro USB
Number of Outputs
1
Power Rating
6W
Cable Length
1.5m
Efficiency
71%
MTBF
40000h
Standards Met
ErP Compliant
Width
50mm
Load Regulation
±5%
Depth
68.3mm
Minimum Temperature
-5°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
58.7mm
Päritoluriik
China