IEC309 Sur Skt angled 16A 230V 2P+E IP67

RS tootekood: 410-270Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Current Rating

16A

Number of Poles

3

Number of Sockets

1

Number of Ways

2

Switched

No

International Protection Rating

IP66/IP67

Colour

Blue

Interlocked Socket

Yes

Height

50mm

Width

50mm

Depth

146mm

Dimensions W x H x D

50 x 50 x 146mm

Minimum Box Depth

146mm

Toote üksikasjad

Surface Mount Sockets

Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

IEC309 Sur Skt angled 16A 230V 2P+E IP67

P.O.A.

IEC309 Sur Skt angled 16A 230V 2P+E IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Current Rating

16A

Number of Poles

3

Number of Sockets

1

Number of Ways

2

Switched

No

International Protection Rating

IP66/IP67

Colour

Blue

Interlocked Socket

Yes

Height

50mm

Width

50mm

Depth

146mm

Dimensions W x H x D

50 x 50 x 146mm

Minimum Box Depth

146mm

Toote üksikasjad

Surface Mount Sockets

Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.