MEAN WELL, 16.2W Output, 450mA Output, Constant Voltage

RS tootekood: 764-7198Bränd: RS PROTootja Part nr.: LPF-16-36
brand-logo
Kuva kõik kategoorias LED Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Maximum Output Power

16.2W

Output Current

450mA

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

MEAN WELL, 16.2W Output, 450mA Output, Constant Voltage

P.O.A.

MEAN WELL, 16.2W Output, 450mA Output, Constant Voltage
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Maximum Output Power

16.2W

Output Current

450mA

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more