Cartridge Heater, 10 mm x 75mm, 250 W, 230 V

RS Stock No.: 376-1900Brand: RS PROManufacturers Part No.: MH10-75 250W 230V
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Power Rating

250 W

Supply Voltage

230 V

Length

75mm

Diameter

10 mm

Product details

Metric Sizes

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Cartridge Heater, 10 mm x 75mm, 250 W, 230 V

Price on Asking

Cartridge Heater, 10 mm x 75mm, 250 W, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

250 W

Supply Voltage

230 V

Length

75mm

Diameter

10 mm

Product details

Metric Sizes

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in