Nylon Tap Washer Washers, M12

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFor Screw/Bolt Size
M12
Washer Type
Tap Washer
Inside Diameter
13mm
Outside Diameter
24mm
Material
Nylon
Finish
Plain
Thickness
2.5mm
Päritoluriik
United States
Toote üksikasjad
RS PRO Nylon 6.6 - Metric Washers
RS PRO range of plain, white, nylon tap sealing washers in sizes M2 to M12 which are designed to distribute the force of the screw head of a screw or nut on a larger surface. These nylon washers provide an excellent inexpensive solution between gland and equipment with electrical insulation and good chemical resistance. They are also non-abrasive and lightweight in comparison to metallic washers and absorb shock and noise better resulting in less noise when used in equipment.
Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made out of various materials such as rubber, fibre, ceramic, these RS PRO sealing washings are made from nylon.
Washer options include the following sizes:
528-154 - M2
528-160 - M2.5
525-739 - M3
525-745 - M4
525-751 - M5
528-176 - M6
280-521 - M8
280-537 - M10
280-543 - M12
€ 9,50
€ 9,50 1 pakk 50 tk (ilma käibemaksuta)
€ 11,59
€ 11,59 1 pakk 50 tk (koos käibemaksuga)
1
€ 9,50
€ 9,50 1 pakk 50 tk (ilma käibemaksuta)
€ 11,59
€ 11,59 1 pakk 50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 9,50 |
5 - 9 | € 8,90 |
10 - 29 | € 8,40 |
30+ | € 7,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFor Screw/Bolt Size
M12
Washer Type
Tap Washer
Inside Diameter
13mm
Outside Diameter
24mm
Material
Nylon
Finish
Plain
Thickness
2.5mm
Päritoluriik
United States
Toote üksikasjad
RS PRO Nylon 6.6 - Metric Washers
RS PRO range of plain, white, nylon tap sealing washers in sizes M2 to M12 which are designed to distribute the force of the screw head of a screw or nut on a larger surface. These nylon washers provide an excellent inexpensive solution between gland and equipment with electrical insulation and good chemical resistance. They are also non-abrasive and lightweight in comparison to metallic washers and absorb shock and noise better resulting in less noise when used in equipment.
Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made out of various materials such as rubber, fibre, ceramic, these RS PRO sealing washings are made from nylon.
Washer options include the following sizes:
528-154 - M2
528-160 - M2.5
525-739 - M3
525-745 - M4
525-751 - M5
528-176 - M6
280-521 - M8
280-537 - M10
280-543 - M12