Nylon Washers, M10

RS Stock No.: 232-6872Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Inside Diameter

10.5mm

Inside Diameter

10.50mm

Outside Diameter

22mm

Outside Diameter

22.0mm

Material

Nylon

Finish

Plain

Thickness

2.5mm

Thickness

2.50mm

Distrelec Product Id

30419014

Country of Origin

Germany

You may be interested in
Nylon Tap Washer Tap Washer, M10
€ 7.811 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

€ 58.00

€ 58.00 1 Bag of 50 (Exc. Vat)

€ 70.76

€ 70.76 1 Bag of 50 (inc. VAT)

Nylon Washers, M10

€ 58.00

€ 58.00 1 Bag of 50 (Exc. Vat)

€ 70.76

€ 70.76 1 Bag of 50 (inc. VAT)

Nylon Washers, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nylon Tap Washer Tap Washer, M10
€ 7.811 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M10

Inside Diameter

10.5mm

Inside Diameter

10.50mm

Outside Diameter

22mm

Outside Diameter

22.0mm

Material

Nylon

Finish

Plain

Thickness

2.5mm

Thickness

2.50mm

Distrelec Product Id

30419014

Country of Origin

Germany

You may be interested in
Nylon Tap Washer Tap Washer, M10
€ 7.811 Bag of 50 (Exc. Vat)