Plain Stainless Steel Hex M16 x 30mm Grub Screw & Set Screw
RS tootekood: 263-2261Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
30mm
Thread Size
M16
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw Type
Set Screw
Head Shape
Hex
Drive Type
Hex
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Plain Stainless Steel Hex M16 x 30mm Grub Screw & Set Screw
1
P.O.A.
Plain Stainless Steel Hex M16 x 30mm Grub Screw & Set Screw
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
30mm
Thread Size
M16
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw Type
Set Screw
Head Shape
Hex
Drive Type
Hex