Plastic No Smoking Prohibition Sign, No Smoking, English

RS Stock No.: 863-003Brand: RS PRO
brand-logo
View all in Prohibition Signs

Technical Document

Specifications

Brand

RS Pro

Text Language

English

Text Message

No Smoking

Sign Description

No Smoking

Material

Plastic

Self-Adhesive

No

Sign Text/Symbol

Symbol and Text

Colour

Black/Red/White

Quantity Per Package

5

Height

200 mm

Width

150mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

No Smoking

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

Stock information temporarily unavailable.

€ 30.00

€ 6.00 Each (In a Pack of 5) (Exc. Vat)

€ 36.60

€ 7.32 Each (In a Pack of 5) (inc. VAT)

Plastic No Smoking Prohibition Sign, No Smoking, English

€ 30.00

€ 6.00 Each (In a Pack of 5) (Exc. Vat)

€ 36.60

€ 7.32 Each (In a Pack of 5) (inc. VAT)

Plastic No Smoking Prohibition Sign, No Smoking, English
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Text Language

English

Text Message

No Smoking

Sign Description

No Smoking

Material

Plastic

Self-Adhesive

No

Sign Text/Symbol

Symbol and Text

Colour

Black/Red/White

Quantity Per Package

5

Height

200 mm

Width

150mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

No Smoking

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation: