Polyimide Thermal Insulating Film, 304mm x 200mm x 0.07mm

RS Stock No.: 588-684Brand: RS PRO
brand-logo
View all in Plastic Film

Technical Document

Specifications

Brand

RS Pro

Material

Polyimide

Length

304mm

Width

200mm

Thickness

0.075mm

Density

1.42g/cm³

Application

Diaphragm, Electrical Insulation, Electronic Part, Etching and Shim, Manifold, Mechanical Part, Pressure Sensitive Tape

Country of Origin

United Kingdom

€ 39.20

€ 39.20 1 Pack of 5 (Exc. Vat)

€ 48.61

€ 48.61 1 Pack of 5 (inc. VAT)

Polyimide Thermal Insulating Film, 304mm x 200mm x 0.07mm

€ 39.20

€ 39.20 1 Pack of 5 (Exc. Vat)

€ 48.61

€ 48.61 1 Pack of 5 (inc. VAT)

Polyimide Thermal Insulating Film, 304mm x 200mm x 0.07mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

Polyimide

Length

304mm

Width

200mm

Thickness

0.075mm

Density

1.42g/cm³

Application

Diaphragm, Electrical Insulation, Electronic Part, Etching and Shim, Manifold, Mechanical Part, Pressure Sensitive Tape

Country of Origin

United Kingdom