Polypropylene Fire Exit Left, Fire Exit, English, Exit Sign
RS Stock No.: 146-370Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
Fire Exit Left
Material
Polyester
Material
Polypropylene
Width
300mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Height
150mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 13.80
€ 13.80 Each (Exc. Vat)
€ 17.11
€ 17.11 Each (inc. VAT)
Polypropylene Fire Exit Left, Fire Exit, English, Exit Sign
1
€ 13.80
€ 13.80 Each (Exc. Vat)
€ 17.11
€ 17.11 Each (inc. VAT)
Polypropylene Fire Exit Left, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
Fire Exit Left
Material
Polyester
Material
Polypropylene
Width
300mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green, White
Height
150mm
Country of Origin
United Kingdom