Technical Document
Specifications
Brand
RS ProSeries
R503
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Slip On
Water Resistant
Yes
Resistant To
Oil, Water
Penetration Resistant
No
Midsole Type
EVA
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China
€ 30.10
€ 30.10 1 Pair (Exc. Vat)
€ 36.72
€ 36.72 1 Pair (inc. VAT)
1
€ 30.10
€ 30.10 1 Pair (Exc. Vat)
€ 36.72
€ 36.72 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
R503
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Slip On
Water Resistant
Yes
Resistant To
Oil, Water
Penetration Resistant
No
Midsole Type
EVA
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China