RS PRO, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 500mA Idc Q:60

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInductance
68 nH
Maximum dc Current
500mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.6mm
Dimensions
2.29 x 1.73 x 1.6mm
Tolerance
±5%
Maximum DC Resistance
380mΩ
Series
WL05
Core Material
Ceramic
Maximum Self Resonant Frequency
1.45GHz
Minimum Quality Factor
60
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Toote üksikasjad
RS 0805 WL05 Series Wire Wound Inductors (reels)
€ 65,00
€ 0,065 tk (rullis 1000) (ilma käibemaksuta)
€ 80,60
€ 0,081 tk (rullis 1000) (koos käibemaksuga)
1000
€ 65,00
€ 0,065 tk (rullis 1000) (ilma käibemaksuta)
€ 80,60
€ 0,081 tk (rullis 1000) (koos käibemaksuga)
1000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
1000 - 4000 | € 0,065 | € 65,00 |
5000 - 9000 | € 0,048 | € 48,00 |
10000+ | € 0,044 | € 44,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInductance
68 nH
Maximum dc Current
500mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.6mm
Dimensions
2.29 x 1.73 x 1.6mm
Tolerance
±5%
Maximum DC Resistance
380mΩ
Series
WL05
Core Material
Ceramic
Maximum Self Resonant Frequency
1.45GHz
Minimum Quality Factor
60
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Toote üksikasjad