RS PRO 1, 3 Phase LCD Backlit Energy Meter, Type Energy Meter

RS Stock No.: 236-9295Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Series

AP25

Display Type

LCD Backlit

Number Of Digits

8

Number of Phases

1, 3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

China

You may be interested in
Socomec 3 Phase Backlit LCD Energy Meter
€ 541.23Each (Exc. Vat)
Socomec 3 Phase LCD Energy Meter
€ 562.91Each (Exc. Vat)
Stock information temporarily unavailable.

€ 234.00

€ 234.00 Each (Exc. Vat)

€ 285.48

€ 285.48 Each (inc. VAT)

RS PRO 1, 3 Phase LCD Backlit Energy Meter, Type Energy Meter

€ 234.00

€ 234.00 Each (Exc. Vat)

€ 285.48

€ 285.48 Each (inc. VAT)

RS PRO 1, 3 Phase LCD Backlit Energy Meter, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Socomec 3 Phase Backlit LCD Energy Meter
€ 541.23Each (Exc. Vat)
Socomec 3 Phase LCD Energy Meter
€ 562.91Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Series

AP25

Display Type

LCD Backlit

Number Of Digits

8

Number of Phases

1, 3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

China

You may be interested in
Socomec 3 Phase Backlit LCD Energy Meter
€ 541.23Each (Exc. Vat)
Socomec 3 Phase LCD Energy Meter
€ 562.91Each (Exc. Vat)