RS PRO 1 Core, 7mm od, 100m, Black

RS tootekood: 214-9615Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Audiokaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

1

Insulation material

PE

Outer Diameter

7mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Number of Strands

7

Core Strands

7/0.27 mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Oxygen Free Copper

Size of Strands

0.27 mm

Screen Type

Tinned Copper Braid

Cable Shape

Single Core

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 740,00

€ 740,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 917,60

€ 917,60 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO 1 Core, 7mm od, 100m, Black

€ 740,00

€ 740,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 917,60

€ 917,60 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO 1 Core, 7mm od, 100m, Black
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

1

Insulation material

PE

Outer Diameter

7mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Number of Strands

7

Core Strands

7/0.27 mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Oxygen Free Copper

Size of Strands

0.27 mm

Screen Type

Tinned Copper Braid

Cable Shape

Single Core

Päritoluriik

China