RS PRO 1 Nylon Gear Rack, 500mm Long , 160 Teeth , 10mm Face Width

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProModule
1
Material
Nylon
Overall Length
500mm
Face Width
10mm
Pitch Centre Height
11mm
Number Of Teeth
160
Toote üksikasjad
Gear Racks
Metric gear racks with a pressure angle of 20°. Gear racks can be supplied in lengths of 300, 500 and 1000mm and with various pitch from 0.5 module to 2 module. Available in steel or nylon to a dimensional tolerance of ±0.25mm.
Gear Racks
Gear Racks with a 20° pressure angle for use with various spur gears, available in S45C Steel, 304 Stainless Steel and Nylon. The racks are supplied in 500mm nominal lengths and 1, 1.5 and 2 module sizes.
€ 59,50
€ 59,50 tk (ilma käibemaksuta)
€ 73,78
€ 73,78 tk (koos käibemaksuga)
1
€ 59,50
€ 59,50 tk (ilma käibemaksuta)
€ 73,78
€ 73,78 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 59,50 |
5 - 9 | € 58,50 |
10+ | € 57,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProModule
1
Material
Nylon
Overall Length
500mm
Face Width
10mm
Pitch Centre Height
11mm
Number Of Teeth
160
Toote üksikasjad
Gear Racks
Metric gear racks with a pressure angle of 20°. Gear racks can be supplied in lengths of 300, 500 and 1000mm and with various pitch from 0.5 module to 2 module. Available in steel or nylon to a dimensional tolerance of ±0.25mm.
Gear Racks
Gear Racks with a 20° pressure angle for use with various spur gears, available in S45C Steel, 304 Stainless Steel and Nylon. The racks are supplied in 500mm nominal lengths and 1, 1.5 and 2 module sizes.