RS PRO 1 Phase LCD Energy MeterEnergy Meter

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCutout Height
112mm
Cutout Width
17.5mm
Display Type
LCD
Number of Phases
1
Number of Inputs
1 x Live In, 1 x Live Out, 2 x Neutral
Pulse Output
Yes
Number of Outputs
1 (Pulse)
Communication Port Type
None
Depth
60mm
Digit Height
5 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Approvals
DIRECTIVE 2014/32/EU, IEC/EN62053-21, IEC/EN50470, IEC/EN62053-23, IEC/EN50470-1/3, IEC/EN62053-31
Minimum Measurement
195.5 (Phase and Neutral) V ac, 45 Hz, 20mA
Measurement Range
195.5→253 (Phase and Neutral) V ac, 45→55Hz, 45A Direct connected
Maximum Measurement
253 (Phase and Neutral) V ac, 45A, 55Hz
Päritoluriik
China
€ 42,80
€ 42,80 tk (ilma käibemaksuta)
€ 53,07
€ 53,07 tk (koos käibemaksuga)
1
€ 42,80
€ 42,80 tk (ilma käibemaksuta)
€ 53,07
€ 53,07 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
| kogus | Ühikuhind |
|---|---|
| 1 - 9 | € 42,80 |
| 10+ | € 39,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCutout Height
112mm
Cutout Width
17.5mm
Display Type
LCD
Number of Phases
1
Number of Inputs
1 x Live In, 1 x Live Out, 2 x Neutral
Pulse Output
Yes
Number of Outputs
1 (Pulse)
Communication Port Type
None
Depth
60mm
Digit Height
5 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Approvals
DIRECTIVE 2014/32/EU, IEC/EN62053-21, IEC/EN50470, IEC/EN62053-23, IEC/EN50470-1/3, IEC/EN62053-31
Minimum Measurement
195.5 (Phase and Neutral) V ac, 45 Hz, 20mA
Measurement Range
195.5→253 (Phase and Neutral) V ac, 45→55Hz, 45A Direct connected
Maximum Measurement
253 (Phase and Neutral) V ac, 45A, 55Hz
Päritoluriik
China