RS PRO 1 Port

Technical Document
Specifications
Brand
RS ProNumber Of Ports
1
Height
20mm
Width
76mm
Depth
53mm
Dimensions
76 x 53 x 20mm
Country of Origin
United States
Product details
RS Ethernet Converter
Brought to you by RS Pro, this RJ45 to Fibre media converter is perfect for those tricky internet situations. This converter can save the hassle of rewiring or respacing your office/workspace. All models are highly reliable and excellent quality.
Features & Benefits
Plug and play installation
Multi-mode connection
Uplink switch on RJ45 port provides manual crossover selection
LEDs provide diagnostic and network status at a glance
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Ports
1
Height
20mm
Width
76mm
Depth
53mm
Dimensions
76 x 53 x 20mm
Country of Origin
United States
Product details
RS Ethernet Converter
Brought to you by RS Pro, this RJ45 to Fibre media converter is perfect for those tricky internet situations. This converter can save the hassle of rewiring or respacing your office/workspace. All models are highly reliable and excellent quality.
Features & Benefits
Plug and play installation
Multi-mode connection
Uplink switch on RJ45 port provides manual crossover selection
LEDs provide diagnostic and network status at a glance