RS PRO 1/2 in Drive Bit Socket, Torx Bit, T30, 55 mm Overall Length

RS tootekood: 192-3801Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T30

Bit Length

17

Finish

Chrome

Overall Length

55 mm

Material

Chrome Vanadium Molybdenum Steel

Drive Type

Square

Toote üksikasjad

RS PRO 1/2" Drive Torx Bit Socket - Short

Introducing 1/2" drive torx socket bits from our own brand RS PRO, a selection of high quality and reliable short torx bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The torx bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" torx socket bits are available in a variety of sizes and make an excellent addition to any socket set, ideal for applications requiring screws with a torx head to be tightened and loosened by hand. The short design of the torx bit ensures it will fit securely inside the screw head, whilst enhancing the grip and torque, allowing you to work quickly with ease and precision.

Lao andmed ajutiselt ei ole saadaval.

€ 6,60

€ 6,60 tk (ilma käibemaksuta)

€ 8,05

€ 8,05 tk (koos käibemaksuga)

RS PRO 1/2 in Drive Bit Socket, Torx Bit, T30, 55 mm Overall Length

€ 6,60

€ 6,60 tk (ilma käibemaksuta)

€ 8,05

€ 8,05 tk (koos käibemaksuga)

RS PRO 1/2 in Drive Bit Socket, Torx Bit, T30, 55 mm Overall Length
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T30

Bit Length

17

Finish

Chrome

Overall Length

55 mm

Material

Chrome Vanadium Molybdenum Steel

Drive Type

Square

Toote üksikasjad

RS PRO 1/2" Drive Torx Bit Socket - Short

Introducing 1/2" drive torx socket bits from our own brand RS PRO, a selection of high quality and reliable short torx bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The torx bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" torx socket bits are available in a variety of sizes and make an excellent addition to any socket set, ideal for applications requiring screws with a torx head to be tightened and loosened by hand. The short design of the torx bit ensures it will fit securely inside the screw head, whilst enhancing the grip and torque, allowing you to work quickly with ease and precision.