RS PRO 1/2 in Drive Bit Socket, Torx Bit, T55, 55 mm Overall Length

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProDrive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
Torx Bit
Bit Size
T55
Bit Length
17
Finish
Chrome
Overall Length
55 mm
Material
Chrome Vanadium Molybdenum Steel
Drive Type
Square
Toote üksikasjad
RS PRO 1/2" Drive Torx Bit Socket - Short
Introducing 1/2" drive torx socket bits from our own brand RS PRO, a selection of high quality and reliable short torx bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.
The torx bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
RS PRO 1/2" torx socket bits are available in a variety of sizes and make an excellent addition to any socket set, ideal for applications requiring screws with a torx head to be tightened and loosened by hand. The short design of the torx bit ensures it will fit securely inside the screw head, whilst enhancing the grip and torque, allowing you to work quickly with ease and precision.
€ 7,10
€ 7,10 tk (ilma käibemaksuta)
€ 8,66
€ 8,66 tk (koos käibemaksuga)
1
€ 7,10
€ 7,10 tk (ilma käibemaksuta)
€ 8,66
€ 8,66 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProDrive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
Torx Bit
Bit Size
T55
Bit Length
17
Finish
Chrome
Overall Length
55 mm
Material
Chrome Vanadium Molybdenum Steel
Drive Type
Square
Toote üksikasjad
RS PRO 1/2" Drive Torx Bit Socket - Short
Introducing 1/2" drive torx socket bits from our own brand RS PRO, a selection of high quality and reliable short torx bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.
The torx bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
RS PRO 1/2" torx socket bits are available in a variety of sizes and make an excellent addition to any socket set, ideal for applications requiring screws with a torx head to be tightened and loosened by hand. The short design of the torx bit ensures it will fit securely inside the screw head, whilst enhancing the grip and torque, allowing you to work quickly with ease and precision.