RS PRO 1/2 in Ratchet with Ratchet Handle, 150 mm Overall

RS Stock No.: 189-1329Brand: RS PRO
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

150 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 47.00

€ 47.00 Each (Exc. Vat)

€ 57.34

€ 57.34 Each (inc. VAT)

RS PRO 1/2 in Ratchet with Ratchet Handle, 150 mm Overall

€ 47.00

€ 47.00 Each (Exc. Vat)

€ 57.34

€ 57.34 Each (inc. VAT)

RS PRO 1/2 in Ratchet with Ratchet Handle, 150 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

150 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China