RS PRO 1/2 in Square Ratchet with Ratchet Handle

RS tootekood: 253-116Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Material

Alloy Steel

Finish

Chrome

Toote üksikasjad

RS PRO 1/2 inch Reversible Socket Wrench

Introducing RS PRO’s reversible ratchet socket wrench. This high quality, reversible and lightweight ratchet has a compact head for access into tight and enclosed areas, making light work of stubborn fasteners. The ratchet head is sealed which means it is dustproof and has a maintenance-free mechanism, which allows for working in environments where dust and debris are commonplace, without compromising on the quality of the tool and overall intended use. The ergonomic comfort grip has been created to be resistant to liquids and greases in different environments, for example, areas with chemicals and solvents, making it an ideal tool for any user to have, regardless of whether the intended use is at home or on a working site or workshop.

Standards

DIN3120, D3122

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 44,50

€ 44,50 tk (ilma käibemaksuta)

€ 54,29

€ 54,29 tk (koos käibemaksuga)

RS PRO 1/2 in Square Ratchet with Ratchet Handle

€ 44,50

€ 44,50 tk (ilma käibemaksuta)

€ 54,29

€ 54,29 tk (koos käibemaksuga)

RS PRO 1/2 in Square Ratchet with Ratchet Handle
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Material

Alloy Steel

Finish

Chrome

Toote üksikasjad

RS PRO 1/2 inch Reversible Socket Wrench

Introducing RS PRO’s reversible ratchet socket wrench. This high quality, reversible and lightweight ratchet has a compact head for access into tight and enclosed areas, making light work of stubborn fasteners. The ratchet head is sealed which means it is dustproof and has a maintenance-free mechanism, which allows for working in environments where dust and debris are commonplace, without compromising on the quality of the tool and overall intended use. The ergonomic comfort grip has been created to be resistant to liquids and greases in different environments, for example, areas with chemicals and solvents, making it an ideal tool for any user to have, regardless of whether the intended use is at home or on a working site or workshop.

Standards

DIN3120, D3122

Teid võib huvitada