RS PRO 1/8 BSP Compression Fitting for Use with Thermocouple or PRT Probe, 4mm Probe, RoHS Compliant Standard

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSPP X 4mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSP
Probe Diameter
4mm
Material
Stainless Steel
Standards Met
RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Stainless Steel Compression Fitting with BSPP Parallel Thread
From RS PRO a high-quality 303 stainless steel compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This stainless steel compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.
€ 10,30
€ 10,30 tk (ilma käibemaksuta)
€ 12,57
€ 12,57 tk (koos käibemaksuga)
1
€ 10,30
€ 10,30 tk (ilma käibemaksuta)
€ 12,57
€ 12,57 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 10,30 |
5 - 9 | € 9,80 |
10+ | € 9,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSPP X 4mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSP
Probe Diameter
4mm
Material
Stainless Steel
Standards Met
RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Stainless Steel Compression Fitting with BSPP Parallel Thread
From RS PRO a high-quality 303 stainless steel compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This stainless steel compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.