RS PRO 10-Piece Twist Drill Bit Set for Multi-Material, 2.2mm Max, 0.5mm Min, HSS Bits

RS Stock No.: 457-627Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

10

Minimum Size

0.5mm

Maximum Size

2.2mm

Set Contents

HSS Micro Drill Bits

Distrelec Product Id

30404264

Country of Origin

China

Product details

RS PRO Micro HSS Drill Bit Set, 0.5 mm to 2.2 mm

The micro HSS drill bit set from RS PRO is an excellent bit set ideal for drilling clean holes with precision in a range of materials including steel, aluminium, brass, polycarbonate and glass fibre. The drill bits are manufactured from HSS (high speed steel), offering excellent strength and heat resistance that prevents them from breaking or generating heat at high speeds. This high quality HSS bit set is also supplied in a handy storage box with the sizes displayed, ensuring they are protected and easy to locate.

Features and benefits

  • Versatile set with micro drill bits in a variety of sizes

  • Perfect for use with a range of materials including plastic, wood, aluminium, glass fibre and more

  • Ideal for producing clean and precise holes

  • Supplied in a plastic storage case with sizes printed on to keep them organised

Application

Micro drill bits are compatible with power tools and designed for drilling small and precise holes in a range of materials. Micro drill bits are ideal for drilling applications that require precise and intricate drilling. HSS (high speed steel) micro drill bits offer excellent strength and heat resistance, making them highly versatile. They are ideal for use with applications including:

  • Maintenance

  • DIY

  • Jewellery making

FAQs

What sizes are available?

This micro drill bit set from RS PRO features drill bits in sizes:
0.5, 0.6, 0.8, 0.9, 1.0, 1.3, 1.6, 1.7, 2.0, 2. 2 mm.

What materials can micro drill bits be used with?

The micro drill bits featured in this set are ideal for use with a range of materials including: plastic, wood, aluminium, glass fibre and steel.

What is the diameter of the shank?

The shank diameters of this set are 2.35 mm.

You may be interested in
Stock information temporarily unavailable.

€ 20.30

€ 20.30 1 Kit (Exc. Vat)

€ 24.77

€ 24.77 1 Kit (inc. VAT)

RS PRO 10-Piece Twist Drill Bit Set for Multi-Material, 2.2mm Max, 0.5mm Min, HSS Bits

€ 20.30

€ 20.30 1 Kit (Exc. Vat)

€ 24.77

€ 24.77 1 Kit (inc. VAT)

RS PRO 10-Piece Twist Drill Bit Set for Multi-Material, 2.2mm Max, 0.5mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

10

Minimum Size

0.5mm

Maximum Size

2.2mm

Set Contents

HSS Micro Drill Bits

Distrelec Product Id

30404264

Country of Origin

China

Product details

RS PRO Micro HSS Drill Bit Set, 0.5 mm to 2.2 mm

The micro HSS drill bit set from RS PRO is an excellent bit set ideal for drilling clean holes with precision in a range of materials including steel, aluminium, brass, polycarbonate and glass fibre. The drill bits are manufactured from HSS (high speed steel), offering excellent strength and heat resistance that prevents them from breaking or generating heat at high speeds. This high quality HSS bit set is also supplied in a handy storage box with the sizes displayed, ensuring they are protected and easy to locate.

Features and benefits

  • Versatile set with micro drill bits in a variety of sizes

  • Perfect for use with a range of materials including plastic, wood, aluminium, glass fibre and more

  • Ideal for producing clean and precise holes

  • Supplied in a plastic storage case with sizes printed on to keep them organised

Application

Micro drill bits are compatible with power tools and designed for drilling small and precise holes in a range of materials. Micro drill bits are ideal for drilling applications that require precise and intricate drilling. HSS (high speed steel) micro drill bits offer excellent strength and heat resistance, making them highly versatile. They are ideal for use with applications including:

  • Maintenance

  • DIY

  • Jewellery making

FAQs

What sizes are available?

This micro drill bit set from RS PRO features drill bits in sizes:
0.5, 0.6, 0.8, 0.9, 1.0, 1.3, 1.6, 1.7, 2.0, 2. 2 mm.

What materials can micro drill bits be used with?

The micro drill bits featured in this set are ideal for use with a range of materials including: plastic, wood, aluminium, glass fibre and steel.

What is the diameter of the shank?

The shank diameters of this set are 2.35 mm.

You may be interested in