RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
1000µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Polarised
Polar
Ripple Current
1.15A
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Dissipation Factor
10%
Päritoluriik
Taiwan, Province Of China
€ 67,50
€ 1,35 tk (pakis) (ilma käibemaksuta)
€ 83,70
€ 1,674 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
€ 67,50
€ 1,35 tk (pakis) (ilma käibemaksuta)
€ 83,70
€ 1,674 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
50 - 95 | € 1,35 | € 6,75 |
100 - 195 | € 1,25 | € 6,25 |
200+ | € 1,20 | € 6,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
1000µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Polarised
Polar
Ripple Current
1.15A
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Dissipation Factor
10%
Päritoluriik
Taiwan, Province Of China