RS PRO 100kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
RS Stock No.: 278-0304Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China
Stock information temporarily unavailable.
€ 17.60
€ 17.60 Each (Exc. Vat)
€ 21.47
€ 21.47 Each (inc. VAT)
RS PRO 100kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
1
€ 17.60
€ 17.60 Each (Exc. Vat)
€ 21.47
€ 21.47 Each (inc. VAT)
RS PRO 100kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 17.60 |
5 - 9 | € 15.70 |
10 - 24 | € 14.10 |
25+ | € 12.70 |
Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China