RS PRO, 100MHz Bench Oscilloscope, 2 Analogue Channels - RS Calibrated

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Calibrated
RSCAL
Interface
USB
Oscilloscope Form
Digital Storage
Screen Size
7in
Power Source
Mains
Height
150mm
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1MΩ ±1%, 20pf ±3pF
Length
318mm
Minimum Vertical Sensitivity
2mV/div
Weight
1.9kg
Safety Category Level
CAT II
Plug Type
Mains
Safety Category Voltage
300V
Dimensions
318 x 110 x 150mm
Vertical Resolution
8 bit
Minimum Time Base
2ns/div
Safety Category
CAT II 300V
Rise Time
≤3.5ns
Display Type
TFT LCD
Päritoluriik
China
€ 955,00
€ 955,00 tk (ilma käibemaksuta)
€ 1 184,20
€ 1 184,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
€ 955,00
€ 955,00 tk (ilma käibemaksuta)
€ 1 184,20
€ 1 184,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Calibrated
RSCAL
Interface
USB
Oscilloscope Form
Digital Storage
Screen Size
7in
Power Source
Mains
Height
150mm
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1MΩ ±1%, 20pf ±3pF
Length
318mm
Minimum Vertical Sensitivity
2mV/div
Weight
1.9kg
Safety Category Level
CAT II
Plug Type
Mains
Safety Category Voltage
300V
Dimensions
318 x 110 x 150mm
Vertical Resolution
8 bit
Minimum Time Base
2ns/div
Safety Category
CAT II 300V
Rise Time
≤3.5ns
Display Type
TFT LCD
Päritoluriik
China