RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount

Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
7.7 x 6.3mm
Height
6.6mm
Length
7.7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
2000h
Lifetime
2000h
Ripple Current
100mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
€ 10.82
€ 0.433 Each (In a Pack of 25) (Exc. Vat)
€ 13.20
€ 0.528 Each (In a Pack of 25) (inc. VAT)
25
€ 10.82
€ 0.433 Each (In a Pack of 25) (Exc. Vat)
€ 13.20
€ 0.528 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | € 0.433 | € 10.82 |
100 - 225 | € 0.386 | € 9.65 |
250 - 475 | € 0.347 | € 8.68 |
500+ | € 0.312 | € 7.80 |
Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
7.7 x 6.3mm
Height
6.6mm
Length
7.7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
2000h
Lifetime
2000h
Ripple Current
100mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China