RS PRO 100μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
100µF
Voltage
50V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 12mm
Length
12mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
1000 h
Lifetime (Max Temperature)
1000 h
Lifetime
1000h
Ripple Current
465Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
10%
Päritoluriik
Taiwan, Province Of China
€ 0,42
€ 0,42 tk (ilma käibemaksuta)
€ 0,51
€ 0,51 tk (koos käibemaksuga)
1
€ 0,42
€ 0,42 tk (ilma käibemaksuta)
€ 0,51
€ 0,51 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 49 | € 0,42 |
50 - 149 | € 0,36 |
150 - 249 | € 0,29 |
250 - 499 | € 0,25 |
500+ | € 0,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
100µF
Voltage
50V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 12mm
Length
12mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
1000 h
Lifetime (Max Temperature)
1000 h
Lifetime
1000h
Ripple Current
465Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
10%
Päritoluriik
Taiwan, Province Of China