RS PRO 10A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
115/250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Two Stage
Operating Frequency
50 → 60Hz
Length
92mm
Depth
57mm
Height
45mm
Capacitance
0.47µF
Dimensions
92 x 57 x 45mm
Inductance
2 x 8.0mH
Leakage Current
0.5/1.0mA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Resistance
330kΩ
Päritoluriik
China
€ 35,80
€ 35,80 tk (ilma käibemaksuta)
€ 44,39
€ 44,39 tk (koos käibemaksuga)
1
€ 35,80
€ 35,80 tk (ilma käibemaksuta)
€ 44,39
€ 44,39 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 9 | € 35,80 |
10 - 24 | € 33,30 |
25 - 49 | € 31,00 |
50 - 99 | € 28,80 |
100+ | € 26,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
115/250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Two Stage
Operating Frequency
50 → 60Hz
Length
92mm
Depth
57mm
Height
45mm
Capacitance
0.47µF
Dimensions
92 x 57 x 45mm
Inductance
2 x 8.0mH
Leakage Current
0.5/1.0mA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Resistance
330kΩ
Päritoluriik
China