RS PRO 10A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 611-0024Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

195 Series Fuses

Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.

Standards

UL, VDE, SEMKO, BSI and IEC 127-2/III

You may be interested in
Schurter 10A T Glass Cartridge Fuse, 5 x 20mm
€ 0.666Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 5.34

€ 0.534 Each (In a Pack of 10) (Exc. Vat)

€ 6.51

€ 0.651 Each (In a Pack of 10) (inc. VAT)

RS PRO 10A T Glass Cartridge Fuse, 5 x 20mm

€ 5.34

€ 0.534 Each (In a Pack of 10) (Exc. Vat)

€ 6.51

€ 0.651 Each (In a Pack of 10) (inc. VAT)

RS PRO 10A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90€ 0.534€ 5.34
100 - 490€ 0.504€ 5.04
500 - 990€ 0.464€ 4.64
1000+€ 0.446€ 4.46
You may be interested in
Schurter 10A T Glass Cartridge Fuse, 5 x 20mm
€ 0.666Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

195 Series Fuses

Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.

Standards

UL, VDE, SEMKO, BSI and IEC 127-2/III

You may be interested in
Schurter 10A T Glass Cartridge Fuse, 5 x 20mm
€ 0.666Each (In a Pack of 10) (Exc. Vat)