RS PRO 10kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount

RS Stock No.: 278-0311Brand: RS PRO
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

1W

Mounting Type

Bushing Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 29.90

€ 29.90 Each (Exc. Vat)

€ 36.48

€ 36.48 Each (inc. VAT)

RS PRO 10kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount

€ 29.90

€ 29.90 Each (Exc. Vat)

€ 36.48

€ 36.48 Each (inc. VAT)

RS PRO 10kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 29.90
5 - 9€ 26.70
10 - 24€ 24.00
25+€ 21.60

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

1W

Mounting Type

Bushing Mount

Country of Origin

China