RS PRO, 10m Cat5e, Green RJ45 to Male RJ45 Female

RS tootekood: 283-4991Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LAN Category

Cat5e

Length

10m

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Female

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Sheath Colour

Green

Cross Sectional Area

22 AWG

Päritoluriik

India

€ 79,50

€ 79,50 tk (ilma käibemaksuta)

€ 98,58

€ 98,58 tk (koos käibemaksuga)

RS PRO, 10m Cat5e, Green RJ45 to Male RJ45 Female

€ 79,50

€ 79,50 tk (ilma käibemaksuta)

€ 98,58

€ 98,58 tk (koos käibemaksuga)

RS PRO, 10m Cat5e, Green RJ45 to Male RJ45 Female

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LAN Category

Cat5e

Length

10m

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Female

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Sheath Colour

Green

Cross Sectional Area

22 AWG

Päritoluriik

India