Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPower Rating
10W
Open Circuit Voltage
21.6V
Number of Cells
36
Peak Power
10W
Type
Polycrystalline
Efficiency
17%
Dimensions
380 x 250 x 4mm
Depth
4mm
Length
380mm
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Width
250mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Mounting Style
Surface Mount
Protection Type
Reverse Connection Diode
Wire Size Range
1mm
Terminal Contact Type
Cable
Standards Met
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
Päritoluriik
China
Toote üksikasjad
RS PRO PV Logic Flexi Solar Panel
From the trusted RS PRO brand, the PV Logic Flexi solar panel is well suited for use where a super robust, low profile and lightweight panel is needed, or the substrate to which the panel will be fixed has a slight curve. Ideal for marine buoys, boat decks and camper vans. Each panel is assembled to ensure complete encapsulation. This ensures the 6 layer heavy duty laminate protects the solar cell circuit from extreme conditions. The junction box is also injected with special silicon, guaranteeing no water ingress
€ 75,50
€ 75,50 tk (ilma käibemaksuta)
€ 93,62
€ 93,62 tk (koos käibemaksuga)
1
€ 75,50
€ 75,50 tk (ilma käibemaksuta)
€ 93,62
€ 93,62 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPower Rating
10W
Open Circuit Voltage
21.6V
Number of Cells
36
Peak Power
10W
Type
Polycrystalline
Efficiency
17%
Dimensions
380 x 250 x 4mm
Depth
4mm
Length
380mm
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Width
250mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Mounting Style
Surface Mount
Protection Type
Reverse Connection Diode
Wire Size Range
1mm
Terminal Contact Type
Cable
Standards Met
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
Päritoluriik
China
Toote üksikasjad
RS PRO PV Logic Flexi Solar Panel
From the trusted RS PRO brand, the PV Logic Flexi solar panel is well suited for use where a super robust, low profile and lightweight panel is needed, or the substrate to which the panel will be fixed has a slight curve. Ideal for marine buoys, boat decks and camper vans. Each panel is assembled to ensure complete encapsulation. This ensures the 6 layer heavy duty laminate protects the solar cell circuit from extreme conditions. The junction box is also injected with special silicon, guaranteeing no water ingress