RS PRO 10μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole

RS Stock No.: 707-6408Brand: RS PRODistrelec Article No.: 30425718
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

100V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Ripple Current

58mA

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 7.35

€ 0.735 Each (In a Pack of 10) (Exc. Vat)

€ 9.11

€ 0.911 Each (In a Pack of 10) (inc. VAT)

RS PRO 10μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole
Select packaging type

€ 7.35

€ 0.735 Each (In a Pack of 10) (Exc. Vat)

€ 9.11

€ 0.911 Each (In a Pack of 10) (inc. VAT)

RS PRO 10μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40€ 0.735€ 7.35
50 - 90€ 0.684€ 6.84
100 - 240€ 0.631€ 6.31
250 - 490€ 0.601€ 6.01
500+€ 0.544€ 5.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

100V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Ripple Current

58mA

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in