RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc, Axial, Through Hole

RS tootekood: 707-6414Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Capacitance

10µF

Voltage

250V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 21mm

Height

21mm

Length

21mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Ripple Current

78mA

Leakage Current

<=0.03 CV or 4 μA @ 5 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

16%

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 8,25

€ 1,65 tk (pakis 5) (ilma käibemaksuta)

€ 10,23

€ 2,046 tk (pakis 5) (koos käibemaksuga)

RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc, Axial, Through Hole
Valige pakendi tüüp

€ 8,25

€ 1,65 tk (pakis 5) (ilma käibemaksuta)

€ 10,23

€ 2,046 tk (pakis 5) (koos käibemaksuga)

RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc, Axial, Through Hole

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
5 - 45€ 1,65€ 8,25
50 - 95€ 1,55€ 7,75
100 - 195€ 1,40€ 7,00
200 - 395€ 1,30€ 6,50
400+€ 1,15€ 5,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Capacitance

10µF

Voltage

250V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 21mm

Height

21mm

Length

21mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Ripple Current

78mA

Leakage Current

<=0.03 CV or 4 μA @ 5 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

16%

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada