RS PRO 110 mm, Low Carbon Austenitic Steel, Fine, Tweezer
RS Stock No.: 238-0693Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModel Number
3CSA
Material
Low Carbon Austenitic Steel
Overall Length
110 mm
Point Type
Fine
Anti-Magnetic
Yes
Country of Origin
Pakistan
Stock information temporarily unavailable.
€ 12.50
€ 12.50 Each (Exc. Vat)
€ 15.25
€ 15.25 Each (inc. VAT)
RS PRO 110 mm, Low Carbon Austenitic Steel, Fine, Tweezer
1
€ 12.50
€ 12.50 Each (Exc. Vat)
€ 15.25
€ 15.25 Each (inc. VAT)
RS PRO 110 mm, Low Carbon Austenitic Steel, Fine, Tweezer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
3CSA
Material
Low Carbon Austenitic Steel
Overall Length
110 mm
Point Type
Fine
Anti-Magnetic
Yes
Country of Origin
Pakistan