RS PRO 112L Ultrasonic Cleaning Tank, 4000W, 112L

RS Stock No.: 213-5179Brand: RS PRO
brand-logo
View all in Ultrasonic Cleaners

Technical Document

Specifications

Brand

RS Pro

Heater Power Rating

4000W

Capacity

112L

Ultrasonic Power Rating

1800W

Material

Stainless Steel

Height

400mm

Length

650mm

Model Number p

112L

Plug Type

UK

Width

450mm

Country of Origin

China

Stock information temporarily unavailable.

€ 6,870.00

€ 6,870.00 Each (Exc. Vat)

€ 8,381.40

€ 8,381.40 Each (inc. VAT)

RS PRO 112L Ultrasonic Cleaning Tank, 4000W, 112L

€ 6,870.00

€ 6,870.00 Each (Exc. Vat)

€ 8,381.40

€ 8,381.40 Each (inc. VAT)

RS PRO 112L Ultrasonic Cleaning Tank, 4000W, 112L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Heater Power Rating

4000W

Capacity

112L

Ultrasonic Power Rating

1800W

Material

Stainless Steel

Height

400mm

Length

650mm

Model Number p

112L

Plug Type

UK

Width

450mm

Country of Origin

China