RS PRO 12 Cell Green PP Compartment Box, 32mm x 175mm x 143mm

RS tootekood: 515-568Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Compartments

12

Height

32mm

Width

175mm

Depth

143mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

PP

Colour

Green

Foam

No

Päritoluriik

Denmark

Toote üksikasjad

RS PRO Polypropylene Slide-locking Compartment Box

RS PRO compartment boxes which have been manufactured from polypropylene and features strong hinges and sliding locks. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.

Options available include:
515-552 - Red plastic storage box with 7 compartments
515-568 - Green plastic storage box with 12 compartments
515-574 - Red plastic storage box with 9 compartments
515-603 - Green plastic storage box with 32 compartments

Lao andmed ajutiselt ei ole saadaval.

€ 9,20

€ 9,20 tk (ilma käibemaksuta)

€ 11,22

€ 11,22 tk (koos käibemaksuga)

RS PRO 12 Cell Green PP Compartment Box, 32mm x 175mm x 143mm

€ 9,20

€ 9,20 tk (ilma käibemaksuta)

€ 11,22

€ 11,22 tk (koos käibemaksuga)

RS PRO 12 Cell Green PP Compartment Box, 32mm x 175mm x 143mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 9,20
10 - 24€ 8,30
25 - 49€ 7,60
50+€ 7,10

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Compartments

12

Height

32mm

Width

175mm

Depth

143mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

PP

Colour

Green

Foam

No

Päritoluriik

Denmark

Toote üksikasjad

RS PRO Polypropylene Slide-locking Compartment Box

RS PRO compartment boxes which have been manufactured from polypropylene and features strong hinges and sliding locks. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.

Options available include:
515-552 - Red plastic storage box with 7 compartments
515-568 - Green plastic storage box with 12 compartments
515-574 - Red plastic storage box with 9 compartments
515-603 - Green plastic storage box with 32 compartments