Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Flow Rate
2000ml/min
Supply Voltage
12 V
Input Connection
3.2 mm Tube
Maximum Head
3.5m
Maximum Working Pressure
345 mbar
Body Material
Anodised Aluminium
Coupling Type
Direct
Input Power
6W
Maximum Fluid Temperature
+100°C
Input Connection Size
3.2mm
Output Connection Size
3.2mm
Pump Type
Centrifugal
Wetted Materials
Body, Connector, Impeller, Seal
IP Rating
IP68
Päritoluriik
United Kingdom
Toote üksikasjad
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.
€ 163,00
€ 163,00 tk (ilma käibemaksuta)
€ 202,12
€ 202,12 tk (koos käibemaksuga)
1
€ 163,00
€ 163,00 tk (ilma käibemaksuta)
€ 202,12
€ 202,12 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Flow Rate
2000ml/min
Supply Voltage
12 V
Input Connection
3.2 mm Tube
Maximum Head
3.5m
Maximum Working Pressure
345 mbar
Body Material
Anodised Aluminium
Coupling Type
Direct
Input Power
6W
Maximum Fluid Temperature
+100°C
Input Connection Size
3.2mm
Output Connection Size
3.2mm
Pump Type
Centrifugal
Wetted Materials
Body, Connector, Impeller, Seal
IP Rating
IP68
Päritoluriik
United Kingdom
Toote üksikasjad
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.