RS PRO 12 V 380 mbar Water Pump, 2685ml/min

Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
2685ml/min
Supply Voltage
12 V
Maximum Working Pressure
380 mbar
Body Material
Anodised Aluminium
Input Power
7.1W
Wetted Materials
316 Stainless Steel, Anodised Aluminium, EPDM, Polyacetal, Viton
IP Rating
IP45, IP67
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.
Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options
€ 77.50
€ 77.50 Each (Exc. Vat)
€ 94.55
€ 94.55 Each (inc. VAT)
1
€ 77.50
€ 77.50 Each (Exc. Vat)
€ 94.55
€ 94.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
2685ml/min
Supply Voltage
12 V
Maximum Working Pressure
380 mbar
Body Material
Anodised Aluminium
Input Power
7.1W
Wetted Materials
316 Stainless Steel, Anodised Aluminium, EPDM, Polyacetal, Viton
IP Rating
IP45, IP67
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.
Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options