RS PRO 120 mm, Low Carbon Austenitic Steel, Curved; Very Fine, Tweezer

RS Stock No.: 238-0709Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

7SA

Material

Low Carbon Austenitic Steel

Overall Length

120 mm

Point Type

Curved; Very Fine

Anti-Magnetic

Yes

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 12.50

€ 12.50 Each (Exc. Vat)

€ 15.25

€ 15.25 Each (inc. VAT)

RS PRO 120 mm, Low Carbon Austenitic Steel, Curved; Very Fine, Tweezer

€ 12.50

€ 12.50 Each (Exc. Vat)

€ 15.25

€ 15.25 Each (inc. VAT)

RS PRO 120 mm, Low Carbon Austenitic Steel, Curved; Very Fine, Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

7SA

Material

Low Carbon Austenitic Steel

Overall Length

120 mm

Point Type

Curved; Very Fine

Anti-Magnetic

Yes

Country of Origin

Pakistan