RS PRO 120mm Bevel Type Wire Cutter

RS Stock No.: 161-029Brand: RS PRO
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Type

Bevel

Overall Length

120mm

Cut Type

Bevel

Country of Origin

Germany

Product details

RS Din Standard Cutters

Manufactured from high grade polished steel
PVC-dipped handles with a soft grip, in red
Induction hardened
Box joint construction
Made in Germany

Standards

DIN ISO9654

You may be interested in
RS PRO 120 mm End Nippers
€ 51.12Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

RS PRO 120mm Bevel Type Wire Cutter

Price on Asking

RS PRO 120mm Bevel Type Wire Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 120 mm End Nippers
€ 51.12Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Bevel

Overall Length

120mm

Cut Type

Bevel

Country of Origin

Germany

Product details

RS Din Standard Cutters

Manufactured from high grade polished steel
PVC-dipped handles with a soft grip, in red
Induction hardened
Box joint construction
Made in Germany

Standards

DIN ISO9654

You may be interested in
RS PRO 120 mm End Nippers
€ 51.12Each (Exc. Vat)