RS PRO 1275 piece Stainless Steel Crinkle Washers A2 304

Technical Document
Specifications
Brand
RS ProNumber of Pieces
1275
Washer Type
Crinkle
For Thread Size
1/2 in, 1/4 in, 2BA, 3/4 in, 3/8 in, 4BA, 5/16 in, 6BA, 7/16 in, 8BA, M2, M2.5, M3, M3.5, M4, M5, M6, M8
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Country of Origin
United Kingdom
Product details
Stainless Steel Crinkle Washer Kit
Kit contains 1275 crinkle washers
Supplied in a moulded compartment storage case
€ 84.50
€ 84.50 1 Kit (Exc. Vat)
€ 103.09
€ 103.09 1 Kit (inc. VAT)
1
€ 84.50
€ 84.50 1 Kit (Exc. Vat)
€ 103.09
€ 103.09 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
1275
Washer Type
Crinkle
For Thread Size
1/2 in, 1/4 in, 2BA, 3/4 in, 3/8 in, 4BA, 5/16 in, 6BA, 7/16 in, 8BA, M2, M2.5, M3, M3.5, M4, M5, M6, M8
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Country of Origin
United Kingdom
Product details
Stainless Steel Crinkle Washer Kit
Kit contains 1275 crinkle washers
Supplied in a moulded compartment storage case