RS PRO 1.27mm Pitch 28 Way Through Hole PLCC IC Socket

RS Stock No.: 227-2201Brand: RS PRO
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

RS Pro

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

28

Pitch

1.27mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1 Amp

Socket Mounting Type

Through Hole

Stock information temporarily unavailable.

€ 37.95

€ 1.15 Each (In a Tube of 33) (Exc. Vat)

€ 46.30

€ 1.403 Each (In a Tube of 33) (inc. VAT)

RS PRO 1.27mm Pitch 28 Way Through Hole PLCC IC Socket

€ 37.95

€ 1.15 Each (In a Tube of 33) (Exc. Vat)

€ 46.30

€ 1.403 Each (In a Tube of 33) (inc. VAT)

RS PRO 1.27mm Pitch 28 Way Through Hole PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

28

Pitch

1.27mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1 Amp

Socket Mounting Type

Through Hole