RS PRO 12in Combination Square, Steel

Technical Document
Specifications
Brand
RS ProRule Length
12in
Head Material
Steel
Rule Material
Steel
Scribe
Yes
Dimensions
304 x 118 x 17mm
Country of Origin
Taiwan, Province Of China
Product details
RS Combination Square
Our RS branded combination squares are an excellent multi purpose tool with precision etched scales will provide you with accurate 45 and 90 degree readings. With a steel scriber the square can be used for marking your work surface whether it is wood or metal. Our combination square is an excellent addition to a metalworker, stonemason or carpenters tool box because it can do more than help you draw perpendicular lines.
Accurate stamped steel blade
Easy to read vial
Precision machined working surfaces
Very durable
€ 10.60
€ 10.60 Each (Exc. Vat)
€ 12.93
€ 12.93 Each (inc. VAT)
1
€ 10.60
€ 10.60 Each (Exc. Vat)
€ 12.93
€ 12.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRule Length
12in
Head Material
Steel
Rule Material
Steel
Scribe
Yes
Dimensions
304 x 118 x 17mm
Country of Origin
Taiwan, Province Of China
Product details
RS Combination Square
Our RS branded combination squares are an excellent multi purpose tool with precision etched scales will provide you with accurate 45 and 90 degree readings. With a steel scriber the square can be used for marking your work surface whether it is wood or metal. Our combination square is an excellent addition to a metalworker, stonemason or carpenters tool box because it can do more than help you draw perpendicular lines.
Accurate stamped steel blade
Easy to read vial
Precision machined working surfaces
Very durable