RS PRO 12V Blue LED Strip Light, 1m Length

RS tootekood: 153-3633Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LED Colours

Blue

LED Colour(s)

Blue

Strip Length

1m

Strip Width

8mm

Voltage Rating

12V

Number of LEDs per Metre

60

IP Rating

IP20

Flexible/Rigid

Flexible

Series

LS

Päritoluriik

China

Toote üksikasjad

RS PRO LED Lighting Strips – Flexible

Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.

Lao andmed ajutiselt ei ole saadaval.

€ 18,30

€ 18,30 tk (ilma käibemaksuta)

€ 22,69

€ 22,69 tk (koos käibemaksuga)

RS PRO 12V Blue LED Strip Light, 1m Length

€ 18,30

€ 18,30 tk (ilma käibemaksuta)

€ 22,69

€ 22,69 tk (koos käibemaksuga)

RS PRO 12V Blue LED Strip Light, 1m Length
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 1€ 18,30
2 - 4€ 17,10
5+€ 16,10

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LED Colours

Blue

LED Colour(s)

Blue

Strip Length

1m

Strip Width

8mm

Voltage Rating

12V

Number of LEDs per Metre

60

IP Rating

IP20

Flexible/Rigid

Flexible

Series

LS

Päritoluriik

China

Toote üksikasjad

RS PRO LED Lighting Strips – Flexible

Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.