RS PRO 12W Plug In Power Supply 15V dc Output, 10 → 800mA Output

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
10 → 800mA
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
12W
Standards Met
EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5
Width
52mm
Type
Power Adapter
Series
ECP-12
Length
101mm
Depth
36mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Päritoluriik
China
Toote üksikasjad
RS Pro Plug-in AC-DC adapter with Interchangeable AC Plugs
From RS Pro a high quality and versatile plug-in AC-DC adapter for converting AC mains current into DC voltage for a wide range of DC applications. The AC adapter is supplied with interchangeable AC mains plugs for use in the UK, Australia, China, Europe, US and Japan. This AC adapter conforms to the Energy-related Product Directive 2009/125/EC and is ErP Level V compliant
Approvals
UL
Standards
EN 60950-1, UL 60950-1
€ 20,70
€ 20,70 tk (ilma käibemaksuta)
€ 25,67
€ 25,67 tk (koos käibemaksuga)
1
€ 20,70
€ 20,70 tk (ilma käibemaksuta)
€ 25,67
€ 25,67 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 20,70 |
5 - 9 | € 19,50 |
10 - 24 | € 18,40 |
25+ | € 17,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
10 → 800mA
Maximum Temperature
+40°C
Number of Outputs
1
Power Rating
12W
Standards Met
EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5
Width
52mm
Type
Power Adapter
Series
ECP-12
Length
101mm
Depth
36mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Päritoluriik
China
Toote üksikasjad
RS Pro Plug-in AC-DC adapter with Interchangeable AC Plugs
From RS Pro a high quality and versatile plug-in AC-DC adapter for converting AC mains current into DC voltage for a wide range of DC applications. The AC adapter is supplied with interchangeable AC mains plugs for use in the UK, Australia, China, Europe, US and Japan. This AC adapter conforms to the Energy-related Product Directive 2009/125/EC and is ErP Level V compliant
Approvals
UL
Standards
EN 60950-1, UL 60950-1