RS PRO 13.3mm Black Potentiometer Knob for 6mm Shaft Splined

Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Circular
Knob Diameter
13.3mm
Knob Height
16.5mm
Body Colour
Black
Indicator Colour
Blue
Depth
15.3mm
For Use With
Potentiometer
Material
Plastic
Knob Type
Push-On
Country of Origin
Taiwan, Province Of China
Product details
Soft Touch, Push-on, Spline and D shaft Knobs
€ 6.91
€ 0.691 Each (In a Pack of 10) (Exc. Vat)
€ 8.43
€ 0.843 Each (In a Pack of 10) (inc. VAT)
10
€ 6.91
€ 0.691 Each (In a Pack of 10) (Exc. Vat)
€ 8.43
€ 0.843 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.691 | € 6.91 |
50 - 90 | € 0.652 | € 6.52 |
100 - 240 | € 0.598 | € 5.98 |
250+ | € 0.554 | € 5.54 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Circular
Knob Diameter
13.3mm
Knob Height
16.5mm
Body Colour
Black
Indicator Colour
Blue
Depth
15.3mm
For Use With
Potentiometer
Material
Plastic
Knob Type
Push-On
Country of Origin
Taiwan, Province Of China
Product details